Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K18R2FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K18R2FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K18R2FTP |
Description | RES 18.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K18R2DTP | Kamaya Inc. | 0 | 2315-RMC1/10K18R2DTPTR-ND | €0.00423 | Parametric Equivalent |
| ERJ-6ENF18R2V | Panasonic Industry | 48.420 | P18.2CCT-ND | €0.10000 | Direct |
| RC0805FR-0718R2L | YAGEO | 14.279 | 311-18.2CRCT-ND | €0.08000 | Direct |
| CRCW080518R2FKEAC | Vishay Dale | 0 | CRCW080518R2FKEAC-ND | €0.00586 | Parametric Equivalent |
| CRCW080518R2FKEBC | Vishay Dale | 0 | CRCW080518R2FKEBC-ND | €0.00586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00292 | €14.60 |
| Unit Price without VAT: | €0.00292 |
|---|---|
| Unit Price with VAT: | €0.00350 |










