Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X184 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X184JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X184 JTL |
Description | RES 180K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X184 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR06X1803FTL | Walsin Technology Corporation | 0 | 1292-WR06X1803FTLTR-ND | €0.00377 | Parametric Equivalent |
| AC0603FR-07180KL | YAGEO | 36.222 | 311-180KLDCT-ND | €0.08000 | Parametric Equivalent |
| AC0603JR-07180KL | YAGEO | 9.880 | 13-AC0603JR-07180KLCT-ND | €0.08000 | Parametric Equivalent |
| AF0603FR-07180KL | YAGEO | 4.520 | 13-AF0603FR-07180KLCT-ND | €0.08000 | Parametric Equivalent |
| CAS06F1803CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F1803CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00298 | €14.90 |
| Unit Price without VAT: | €0.00298 |
|---|---|
| Unit Price with VAT: | €0.00358 |












