CRG0603F180K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 36.222
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.520
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98.643
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00353
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 150.265
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 63.948
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.340
Unit Price: €0.13000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11822
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 18.997
Unit Price: €0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74.092
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.515
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00780
Datasheet
New Product
Image for CRG0603F180K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F180K

DigiKey Part Number
1111-CRG0603F180KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F180K
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F180K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07180KLYAGEO36.222311-180KLDCT-ND€0.08000Parametric Equivalent
AF0603FR-07180KLYAGEO4.52013-AF0603FR-07180KLCT-ND€0.08000Parametric Equivalent
CAS06F1803CTCal-Chip Electronics, Inc.5.0004713-CAS06F1803CT-ND€0.08000Parametric Equivalent
CRCW0603180KFKEACVishay Dale98.643541-5203-1-ND€0.08000Parametric Equivalent
CRCW0603180KFKEBCVishay Dale0CRCW0603180KFKEBC-ND€0.00355Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000€0.00396€99.00
Unit Price without VAT:€0.00396
Unit Price with VAT:€0.00475