Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X2550FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X2550FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X2550FTL |
Description | RES 255 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X2550FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07255RL | YAGEO | 9.790 | 13-AC0402FR-07255RLCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402255RFKED | Vishay Dale | 34.903 | 541-255LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402255RFKEDC | Vishay Dale | 0 | CRCW0402255RFKEDC-ND | €0.00400 | Parametric Equivalent |
| CRCW0402255RFKTD | Vishay Dale | 9.750 | 541-CRCW0402255RFKTDCT-ND | €0.14000 | Parametric Equivalent |
| RM04F2550CT | Cal-Chip Electronics, Inc. | 9.874 | 4713-RM04F2550CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00128 | €12.80 |
| Unit Price without VAT: | €0.00128 |
|---|---|
| Unit Price with VAT: | €0.00154 |





