
RM04F2550CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2550CTTR-ND - Tape & Reel (TR) 4713-RM04F2550CT-ND - Cut Tape (CT) 4713-RM04F2550CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2550CT |
Description | RES0402 1% 255 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF2550X | Panasonic Industry | 9.384 | P255LCT-ND | €0.08000 | Upgrade |
| AC0402FR-07255RL | YAGEO | 9.790 | 13-AC0402FR-07255RLCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402255RFKED | Vishay Dale | 34.903 | 541-255LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402255RFKTD | Vishay Dale | 9.750 | 541-CRCW0402255RFKTDCT-ND | €0.14000 | Parametric Equivalent |
| RMCF0402FT255R | Stackpole Electronics Inc | 9.400 | 738-RMCF0402FT255RCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01080 | €0.27 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00680 | €0.68 |
| 250 | €0.00512 | €1.28 |
| 500 | €0.00422 | €2.11 |
| 1.000 | €0.00349 | €3.49 |
| 5.000 | €0.00237 | €11.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00206 | €20.60 |
| 20.000 | €0.00180 | €36.00 |
| 30.000 | €0.00168 | €50.40 |
| 50.000 | €0.00155 | €77.50 |
| 70.000 | €0.00147 | €102.90 |
| 100.000 | €0.00140 | €140.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

