Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X510 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X510JALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X510 JAL |
Description | RES 51 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X510 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201JR-0751RL | YAGEO | 390 | 13-AF0201JR-0751RLCT-ND | €0.11000 | Parametric Equivalent |
| CAS02F51R0CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-CAS02F51R0CT-ND | €0.14000 | Parametric Equivalent |
| CAS02J510CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-CAS02J510CT-ND | €0.13000 | Parametric Equivalent |
| CR0201-FW-51R0GLF | Bourns Inc. | 0 | 118-CR0201-FW-51R0GLFTR-ND | €0.00339 | Parametric Equivalent |
| CRCW020151R0FKED | Vishay Dale | 44.449 | 541-CRCW020151R0FKEDCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00226 | €33.90 |
| Unit Price without VAT: | €0.00226 |
|---|---|
| Unit Price with VAT: | €0.00271 |










