Parametric Equivalent

ERJ-U01J510C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J510CTR-ND - Tape & Reel (TR) 10-ERJ-U01J510CCT-ND - Cut Tape (CT) 10-ERJ-U01J510CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J510C |
Description | RES 51 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J510C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U01F51R0C | Panasonic Industry | 9.825 | 10-ERJ-U01F51R0CCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.06780 | €3.39 |
| 100 | €0.05870 | €5.87 |
| 250 | €0.04952 | €12.38 |
| 500 | €0.04424 | €22.12 |
| 1.000 | €0.04005 | €40.05 |
| 5.000 | €0.03334 | €166.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02929 | €439.35 |
| 30.000 | €0.02798 | €839.40 |
| 45.000 | €0.02734 | €1,230.30 |
| 75.000 | €0.02665 | €1,998.75 |
| 105.000 | €0.02626 | €2,757.30 |
| 150.000 | €0.02588 | €3,882.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |


