Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N9R0B500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N9R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N9R0B500CT |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603BRNPO9BN9R0 | YAGEO | 7.480 | 13-AC0603BRNPO9BN9R0CT-ND | €0.23000 | Parametric Equivalent |
| GCM1885C1H9R0BA16D | Murata Electronics | 0 | 490-GCM1885C1H9R0BA16DTR-ND | €0.07391 | Parametric Equivalent |
| GCM1885C1H9R0BA16J | Murata Electronics | 0 | 490-GCM1885C1H9R0BA16JTR-ND | €0.06515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01060 | €42.40 |
| Unit Price without VAT: | €0.01060 |
|---|---|
| Unit Price with VAT: | €0.01272 |



