
AC0603BRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN9R0CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08440 | €8.44 |
| 500 | €0.06540 | €32.70 |
| 1.000 | €0.05956 | €59.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04839 | €193.56 |
| 8.000 | €0.04529 | €362.32 |
| 12.000 | €0.04374 | €524.88 |
| 20.000 | €0.04202 | €840.40 |
| 28.000 | €0.04101 | €1,148.28 |
| 40.000 | €0.04005 | €1,602.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

