Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B471K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B471K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B471K500CT |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471K5RACAUTO | KEMET | 49.736 | 399-6894-1-ND | €0.11000 | Parametric Equivalent |
| C0603C471K5RACAUTO7411 | KEMET | 12.519 | 399-C0603C471K5RACAUTO7411CT-ND | €0.11000 | Parametric Equivalent |
| C0603S471K5RACAUTO | KEMET | 0 | 399-20416-1-ND | €0.29000 | Parametric Equivalent |
| GRT188R71H471KE13D | Murata Electronics | 0 | 490-GRT188R71H471KE13DTR-ND | €0.03937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00386 | €15.44 |
| Unit Price without VAT: | €0.00386 |
|---|---|
| Unit Price with VAT: | €0.00463 |




