
C0603C471K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C471K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C471K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C471K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RACAUTO7411 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471K5RACAUTO | KEMET | 49.736 | 399-6894-1-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| 2.500 | €0.02257 | €56.42 |
| 5.000 | €0.02065 | €103.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01827 | €274.05 |
| 30.000 | €0.01711 | €513.30 |
| 45.000 | €0.01652 | €743.40 |
| 75.000 | €0.01588 | €1,191.00 |
| 105.000 | €0.01550 | €1,627.50 |
| 150.000 | €0.01514 | €2,271.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

