Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B102M500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B102M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B102M500CT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102M5RACAUTO | KEMET | 12.264 | 399-C0603C102M5RACAUTOCT-ND | €0.25000 | Parametric Equivalent |
| C0603C102M5RECAUTO | KEMET | 0 | C0603C102M5RECAUTO-ND | €0.01595 | Parametric Equivalent |
| C0603X102M5RECAUTO | KEMET | 0 | C0603X102M5RECAUTO-ND | €0.03337 | Parametric Equivalent |
| CGA3E2X7R1H102M080AA | TDK | 2.631 | 445-12564-1-ND | €0.08000 | Parametric Equivalent |
| GCD188R71H102MA01D | Murata Electronics | 7.426 | 490-GCD188R71H102MA01DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00386 | €15.44 |
| Unit Price without VAT: | €0.00386 |
|---|---|
| Unit Price with VAT: | €0.00463 |






