
C0603C102M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C102M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102M5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10280 | €5.14 |
| 100 | €0.09090 | €9.09 |
| 500 | €0.07068 | €35.34 |
| 1.000 | €0.06446 | €64.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05516 | €220.64 |
| 8.000 | €0.05170 | €413.60 |
| 12.000 | €0.04997 | €599.64 |
| 20.000 | €0.04805 | €961.00 |
| 28.000 | €0.04693 | €1,314.04 |
| 40.000 | €0.04585 | €1,834.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

