Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N221J101CT | |
|---|---|
DigiKey Part Number | 1292-1206N221J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N221J101CT |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N221J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31N221J101CT | Walsin Technology Corporation | 0 | 1292-SH31N221J101CTTR-ND | €0.01898 | Parametric Equivalent |
| C1206C221J1GACAUTO | KEMET | 2.958 | 399-C1206C221J1GACAUTOCT-ND | €0.38000 | Parametric Equivalent |
| C1206C221J1GACTU | KEMET | 544 | 399-C1206C221J1GACTUCT-ND | €0.36000 | Parametric Equivalent |
| GMC31CG221J100NT | Cal-Chip Electronics, Inc. | 3.346 | 4713-GMC31CG221J100NTCT-ND | €0.08000 | Parametric Equivalent |
| VJ1206A221JXBCW1BC | Vishay Vitramon | 0 | 720-VJ1206A221JXBCW1BCCT-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01730 | €69.20 |
| Unit Price without VAT: | €0.01730 |
|---|---|
| Unit Price with VAT: | €0.02076 |





