
C1206C221J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C221J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C221J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221J1GACAUTO |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.16960 | €8.48 |
| 100 | €0.15150 | €15.15 |
| 500 | €0.12108 | €60.54 |
| 1.000 | €0.11167 | €111.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09757 | €390.28 |
| 8.000 | €0.09233 | €738.64 |
| 12.000 | €0.08970 | €1,076.40 |
| 20.000 | €0.08679 | €1,735.80 |
| 28.000 | €0.08509 | €2,382.52 |
| 40.000 | €0.08346 | €3,338.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

