Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N100J100CT | |
|---|---|
DigiKey Part Number | 1292-1206N100J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N100J100CT |
Description | CAP CER 10PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N100J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008001 | Würth Elektronik | 2.032 | 732-7861-1-ND | €0.14000 | Parametric Equivalent |
| VJ1206A100JXQCW1BC | Vishay Vitramon | 3.853 | 720-VJ1206A100JXQCW1BCCT-ND | €0.24000 | Parametric Equivalent |
| VJ1206A100JXQPW1BC | Vishay Vitramon | 0 | VJ1206A100JXQPW1BC-ND | €0.04902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01404 | €56.16 |
| Unit Price without VAT: | €0.01404 |
|---|---|
| Unit Price with VAT: | €0.01685 |



