0805B684K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05485
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4.650
Unit Price: €0.26000
Datasheet
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B684K100CT

DigiKey Part Number
1292-0805B684K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B684K100CT
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B684K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207021Würth Elektronik0732-7653-1-ND€0.15000Parametric Equivalent
VJ0805Y684KXQRW1BCVishay Vitramon0VJ0805Y684KXQRW1BC-ND€0.05485Parametric Equivalent
VJ0805Y684KXQTW1BCVishay Vitramon4.650720-VJ0805Y684KXQTW1BCCT-ND€0.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02130€63.90
Manufacturers Standard Package
Unit Price without VAT:€0.02130
Unit Price with VAT:€0.02556