Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012207021 | |
|---|---|
DigiKey Part Number | 732-7653-2-ND - Tape & Reel (TR) 732-7653-1-ND - Cut Tape (CT) 732-7653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207021 |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207021 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B684K100CT | Walsin Technology Corporation | 0 | 1292-0805B684K100CTTR-ND | €0.02130 | Parametric Equivalent |
| VJ0805Y684KXQRW1BC | Vishay Vitramon | 0 | VJ0805Y684KXQRW1BC-ND | €0.05485 | Parametric Equivalent |
| VJ0805Y684KXQTW1BC | Vishay Vitramon | 4.650 | 720-VJ0805Y684KXQTW1BCCT-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06080 | €3.04 |
| 100 | €0.05320 | €5.32 |
| 500 | €0.04026 | €20.13 |
| 1.000 | €0.03629 | €36.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03138 | €94.14 |
| 6.000 | €0.02898 | €173.88 |
| 9.000 | €0.02777 | €249.93 |
| 15.000 | €0.02644 | €396.60 |
| 21.000 | €0.02567 | €539.07 |
| 30.000 | €0.02492 | €747.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |



