Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B225K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B225K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B225K160CT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B225K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207052 | Würth Elektronik | 11.217 | 732-7665-1-ND | €0.27000 | Parametric Equivalent |
| AC0805KFX7R7BB225 | YAGEO | 17.435 | 13-AC0805KFX7R7BB225CT-ND | €0.43000 | Parametric Equivalent |
| C0805C225K4RAC3123 | KEMET | 10.913 | 399-C0805C225K4RAC3123CT-ND | €0.39000 | Parametric Equivalent |
| C0805C225K4RAC7210 | KEMET | 13.251 | 399-C0805C225K4RAC7210CT-ND | €0.37000 | Parametric Equivalent |
| C0805C225K4RACAUTO | KEMET | 22.244 | 399-6950-1-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01721 | €51.63 |
| Unit Price without VAT: | €0.01721 |
|---|---|
| Unit Price with VAT: | €0.02065 |





