



885012207052 | |
|---|---|
DigiKey Part Number | 732-7665-2-ND - Tape & Reel (TR) 732-7665-1-ND - Cut Tape (CT) 732-7665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207052 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207052 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16200 | €1.62 |
| 50 | €0.11840 | €5.92 |
| 100 | €0.10500 | €10.50 |
| 500 | €0.08236 | €41.18 |
| 1.000 | €0.07535 | €75.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06672 | €200.16 |
| 6.000 | €0.06250 | €375.00 |
| 9.000 | €0.06039 | €543.51 |
| 15.000 | €0.05805 | €870.75 |
| 21.000 | €0.05668 | €1,190.28 |
| 30.000 | €0.05536 | €1,660.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

