Parametric Equivalent
Parametric Equivalent

0402N120F101CT | |
|---|---|
DigiKey Part Number | 1292-0402N120F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N120F101CT |
Description | CAP CER 12PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N120F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C120F1GAC | KEMET | 0 | 399-11248-1-ND | €0.67000 | Parametric Equivalent |
| GMC04CG120F100NT | Cal-Chip Electronics, Inc. | 9.830 | 4713-GMC04CG120F100NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00739 | €73.90 |
| Unit Price without VAT: | €0.00739 |
|---|---|
| Unit Price with VAT: | €0.00887 |



