
GMC04CG120F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG120F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG120F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG120F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG120F100NT |
Description | CAP0402 COG 12PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG120F100NT | Cal-Chip Electronics, Inc. | 9.830 | 4713-GMC04CG120F100NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02690 | €2.69 |
| 500 | €0.01972 | €9.86 |
| 1.000 | €0.01751 | €17.51 |
| 2.500 | €0.01518 | €37.95 |
| 5.000 | €0.01378 | €68.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01263 | €126.30 |
| 20.000 | €0.01168 | €233.60 |
| 30.000 | €0.01121 | €336.30 |
| 50.000 | €0.01069 | €534.50 |
| 70.000 | €0.01038 | €726.60 |
| 100.000 | €0.01009 | €1,009.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

