
0402B101K500CT | |
|---|---|
DigiKey Part Number | 1292-0402B101K500CTTR-ND - Tape & Reel (TR) 1292-0402B101K500CT-ND - Cut Tape (CT) 1292-0402B101K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B101K500CT |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205055 | Würth Elektronik | 145.720 | 732-7550-1-ND | €0.08000 | Parametric Equivalent |
| C0402C101K5RACAUTO | KEMET | 75.479 | 399-19358-1-ND | €0.09000 | Parametric Equivalent |
| C0402C101K5RACTU | KEMET | 218.903 | 399-15291-1-ND | €0.08000 | Parametric Equivalent |
| CC0402KPX7R9BB101 | YAGEO | 53.164 | 13-CC0402KPX7R9BB101CT-ND | €0.08000 | Parametric Equivalent |
| CC0402KRX7R9BB101 | YAGEO | 192.845 | 311-1419-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00900 | €0.09 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00510 | €0.51 |
| 500 | €0.00342 | €1.71 |
| 1.000 | €0.00292 | €2.92 |
| 2.500 | €0.00240 | €6.00 |
| 5.000 | €0.00209 | €10.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00184 | €18.40 |
| 20.000 | €0.00163 | €32.60 |
| 30.000 | €0.00153 | €45.90 |
| 50.000 | €0.00141 | €70.50 |
| 70.000 | €0.00135 | €94.50 |
| 100.000 | €0.00128 | €128.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

