
C0402C101K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19358-2-ND - Tape & Reel (TR) 399-19358-1-ND - Cut Tape (CT) 399-19358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5RACAUTO |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01979 | €19.79 |
| 2.500 | €0.01719 | €42.98 |
| 5.000 | €0.01563 | €78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01435 | €143.50 |
| 20.000 | €0.01330 | €266.00 |
| 30.000 | €0.01277 | €383.10 |
| 50.000 | €0.01219 | €609.50 |
| 70.000 | €0.01184 | €828.80 |
| 100.000 | €0.01152 | €1,152.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

