33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N330J250CT

DigiKey Part Number
1292-1151-2-ND - Tape & Reel (TR)
1292-1151-1-ND - Cut Tape (CT)
1292-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N330J250CT
Description
CAP CER 33PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N330J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004009Würth Elektronik29.217732-885012004009CT-ND€0.08000Parametric Equivalent
885392004011Würth Elektronik14.965732-885392004011CT-ND€0.15000Parametric Equivalent
C0603C0G1E330J030BATDK20.409445-4663-1-ND€0.08000Parametric Equivalent
CC0201JPNPO8BN330YAGEO92.85013-CC0201JPNPO8BN330CT-ND€0.08000Parametric Equivalent
CC0201JRNPO8BN330YAGEO211.612311-1381-1-ND€0.08000Parametric Equivalent
In-Stock: 32.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01500€0.15
50€0.01000€0.50
100€0.00850€0.85
500€0.00588€2.94
1.000€0.00507€5.07
2.500€0.00424€10.60
5.000€0.00373€18.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00312€46.80
30.000€0.00282€84.60
45.000€0.00267€120.15
75.000€0.00250€187.50
105.000€0.00240€252.00
150.000€0.00231€346.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600