33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E330J030BA

DigiKey Part Number
445-4663-2-ND - Tape & Reel (TR)
445-4663-1-ND - Cut Tape (CT)
445-4663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E330J030BA
Description
CAP CER 33PF 25V C0G 0201
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E330J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H330J030BATDK81.409445-1780-1-ND€0.08000Upgrade
CC0201JRNPO8BN330YAGEO211.612311-1381-1-ND€0.08000Direct
GRM0335C1E330JA01DMurata Electronics7.034490-10678-1-ND€0.08000Direct
GRM0335C1E330JA01JMurata Electronics47.345490-GRM0335C1E330JA01JCT-ND€0.08000Direct
GRM0335C1H330GA01DMurata Electronics919.049490-11325-1-ND€0.08000Direct
In-Stock: 20.409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02080€1.04
100€0.01780€1.78
500€0.01270€6.35
1.000€0.01115€11.15
2.500€0.00953€23.82
5.000€0.00856€42.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00714€107.10
30.000€0.00657€197.10
45.000€0.00629€283.05
75.000€0.00597€447.75
105.000€0.00579€607.95
150.000€0.00561€841.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600