100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N101G500CT

DigiKey Part Number
1292-1131-2-ND - Tape & Reel (TR)
1292-1131-1-ND - Cut Tape (CT)
1292-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N101G500CT
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N101G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO9BN101YAGEO38.67813-CC0201GRNPO9BN101CT-ND€0.08000Parametric Equivalent
GMC02CG101G50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG101G50NTCT-ND€0.08000Parametric Equivalent
KGM03ACG1H101GHKYOCERA AVX7.095478-KGM03ACG1H101GHCT-ND€0.13000Parametric Equivalent
In-Stock: 13.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01400€0.14
50€0.00860€0.43
100€0.00720€0.72
500€0.00496€2.48
1.000€0.00427€4.27
2.500€0.00354€8.85
5.000€0.00311€15.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00258€38.70
30.000€0.00233€69.90
45.000€0.00220€99.00
75.000€0.00205€153.75
105.000€0.00197€206.85
150.000€0.00189€283.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600