
KGM03ACG1H101GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H101GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H101GHCT-ND - Cut Tape (CT) 478-KGM03ACG1H101GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H101GH |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H101GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N101G500CT | Walsin Technology Corporation | 13.950 | 1292-1131-1-ND | €0.08000 | Parametric Equivalent |
| CC0201GRNPO9BN101 | YAGEO | 38.678 | 13-CC0201GRNPO9BN101CT-ND | €0.08000 | Parametric Equivalent |
| GMC02CG101G50NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02CG101G50NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.05000 | €2.50 |
| 100 | €0.04350 | €4.35 |
| 500 | €0.03258 | €16.29 |
| 1.000 | €0.02922 | €29.22 |
| 2.500 | €0.02569 | €64.23 |
| 5.000 | €0.02356 | €117.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02094 | €314.10 |
| 30.000 | €0.01966 | €589.80 |
| 45.000 | €0.01902 | €855.90 |
| 75.000 | €0.01830 | €1,372.50 |
| 105.000 | €0.01789 | €1,878.45 |
| 150.000 | €0.01749 | €2,623.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

