0201N0R5A250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00920
Datasheet

Parametric Equivalent


TDK
In Stock: 21
Unit Price: €0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04902
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32.010
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00445
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00419
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.01077
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 220
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00404
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.10000
Datasheet
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N0R5A250CT

DigiKey Part Number
1292-0201N0R5A250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N0R5A250CT
Description
CAP CER 0.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N0R5A250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N0R5A250CTWalsin Technology Corporation01292-RF03N0R5A250CTTR-ND€0.00920Parametric Equivalent
C0603C0G1E0R5W030BFTDK21445-7040-1-ND€0.17000Parametric Equivalent
CBR02C508A3GACKEMET0CBR02C508A3GAC-ND€0.04902Parametric Equivalent
CQ0201ARNPO8BNR50YAGEO32.01013-CQ0201ARNPO8BNR50CT-ND€0.11000Parametric Equivalent
GCM0335C1ER50WA16DMurata Electronics0490-GCM0335C1ER50WA16DTR-ND€0.00445Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00385€57.75
Manufacturers Standard Package
Unit Price without VAT:€0.00385
Unit Price with VAT:€0.00462