

C0603C0G1E0R5W030BF | |
|---|---|
DigiKey Part Number | 445-7040-2-ND - Tape & Reel (TR) 445-7040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R5W030BF |
Description | CAP CER 0.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R5W030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C508A3GAC | KEMET | 0 | CBR02C508A3GAC-ND | €0.04902 | Direct |
| GJM0335C1ER50WB01D | Murata Electronics | 185.289 | 490-8075-1-ND | €0.08000 | Direct |
| GRM0335C1HR50WA01D | Murata Electronics | 170.232 | 490-11972-1-ND | €0.08000 | Direct |
| QLCD250Q0R5A1GV001T | Johanson Technology Inc. | 173.883 | 712-QLCD250Q0R5A1GV001TCT-ND | €0.38000 | Direct |
| CBR02C508A5GAC | KEMET | 14.900 | 399-11243-1-ND | €0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09600 | €0.96 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

