Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B222K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0201B222K6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B222K6R3CT |
Description | CAP CER 2200PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B222K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R0J222K030BA | TDK | 16.506 | 445-13724-1-ND | €0.08000 | Parametric Equivalent |
| CC0201KRX7R5BB222 | YAGEO | 1.848 | 311-1599-1-ND | €0.08000 | Parametric Equivalent |
| GMC02X7R222K6R3NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R222K6R3NTCT-ND | €0.08000 | Parametric Equivalent |
| GRT033R70J222KE01D | Murata Electronics | 28.880 | 490-GRT033R70J222KE01DCT-ND | €0.08000 | Parametric Equivalent |
| GRT033R70J222KE01J | Murata Electronics | 0 | 490-GRT033R70J222KE01JTR-ND | €0.00297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00177 | €26.55 |
| Unit Price without VAT: | €0.00177 |
|---|---|
| Unit Price with VAT: | €0.00212 |





