New at DigiKey
2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R222K6R3NT

DigiKey Part Number
4713-GMC02X7R222K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R222K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X7R222K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R222K6R3NT
Description
CAP0201 X7R 2200PF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01400€0.14
50€0.00880€0.44
100€0.00750€0.75
500€0.00516€2.58
1.000€0.00445€4.45
2.500€0.00371€9.28
5.000€0.00327€16.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00272€40.80
30.000€0.00245€73.50
45.000€0.00232€104.40
75.000€0.00217€162.75
105.000€0.00208€218.40
150.000€0.00200€300.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600