Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012108002 | |
|---|---|
DigiKey Part Number | 732-7630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012108002 |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D106MAT2A | KYOCERA AVX | 4.548 | 478-KGM31HR50J106MUCT-ND | €0.53000 | Parametric Equivalent |
| 1206X106M6R3CT | Walsin Technology Corporation | 0 | 1292-1206X106M6R3CTTR-ND | €0.04849 | Parametric Equivalent |
| GMC31X5R106M6R3NT | Cal-Chip Electronics, Inc. | 2.000 | 4713-GMC31X5R106M6R3NTCT-ND | €0.19000 | Parametric Equivalent |
| KGM31HR50J106ML | KYOCERA AVX | 0 | 478-KGM31HR50J106MLTR-ND | €0.13351 | Parametric Equivalent |
| VJ1206G106MXYTW1BC | Vishay Vitramon | 0 | VJ1206G106MXYTW1BC-ND | €0.32865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08907 | €178.14 |
| Unit Price without VAT: | €0.08907 |
|---|---|
| Unit Price with VAT: | €0.10688 |





