VJ1206G106MXYTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.32865
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.21123
Datasheet

Direct


KEMET
In Stock: 5.326
Unit Price: €0.48000
Datasheet

Direct


YAGEO
In Stock: 16.856
Unit Price: €0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.035
Unit Price: €0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.032
Unit Price: €0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.770
Unit Price: €0.36000
Datasheet

Upgrade


KEMET
In Stock: 285.092
Unit Price: €0.27000
Datasheet

Upgrade


KEMET
In Stock: 107.629
Unit Price: €0.48000
Datasheet

Upgrade


TDK
In Stock: 92.055
Unit Price: €0.22000
Datasheet

Upgrade


TDK
In Stock: 35.412
Unit Price: €0.30000
Datasheet

Upgrade


TDK
In Stock: 80.500
Unit Price: €0.22000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.39000
Datasheet

Upgrade


YAGEO
In Stock: 84.807
Unit Price: €0.52000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206G106MXYTW1BC

DigiKey Part Number
VJ1206G106MXYTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206G106MXYTW1BC
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206G106MXYTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206G106KXYTW1BCVishay Vitramon0720-VJ1206G106KXYTW1BCCT-ND€0.32865Upgrade
12066D106MAT4XKYOCERA AVX012066D106MAT4X-ND€0.21123Direct
C1206C106M9PACTUKEMET5.326399-C1206C106M9PACTUCT-ND€0.48000Direct
CC1206MKX5R5BB106YAGEO16.856311-1990-1-ND€0.40000Direct
12066D106KAT2AKYOCERA AVX15.035478-KGM31HR50J106KUCT-ND€0.29000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.32865€657.30
Manufacturers Standard Package
Unit Price without VAT:€0.32865
Unit Price with VAT:€0.39438