



885012005038 | |
|---|---|
DigiKey Part Number | 732-7454-2-ND - Tape & Reel (TR) 732-7454-1-ND - Cut Tape (CT) 732-7454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005038 |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005038 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C479D3GACTU | KEMET | 7.723 | 399-15333-1-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01200 | €0.60 |
| 100 | €0.01020 | €1.02 |
| 500 | €0.00714 | €3.57 |
| 1.000 | €0.00619 | €6.19 |
| 2.500 | €0.00520 | €13.00 |
| 5.000 | €0.00460 | €23.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00412 | €41.20 |
| 20.000 | €0.00372 | €74.40 |
| 30.000 | €0.00352 | €105.60 |
| 50.000 | €0.00329 | €164.50 |
| 70.000 | €0.00316 | €221.20 |
| 100.000 | €0.00304 | €304.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


