4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479D3GACTU

DigiKey Part Number
399-15333-2-ND - Tape & Reel (TR)
399-15333-1-ND - Cut Tape (CT)
399-15333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479D3GACTU
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479D3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C479C5GACTUKEMET28.361399-C0402C479C5GACTUCT-ND€0.08000Upgrade
C0402C479D5GACTUKEMET51.547399-C0402C479D5GACTUCT-ND€0.27000Upgrade
KGM05ACG1H4R7DHKYOCERA AVX36.183478-KGM05ACG1H4R7DHCT-ND€0.08000Upgrade
In-Stock: 7.723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.15800€1.58
50€0.11500€5.75
100€0.10190€10.19
500€0.07978€39.89
1.000€0.07296€72.96
2.500€0.06576€164.40
5.000€0.06143€307.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05786€578.60
20.000€0.05492€1,098.40
30.000€0.05345€1,603.50
50.000€0.05182€2,591.00
70.000€0.05087€3,560.90
100.000€0.04995€4,995.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400