
865060753004 | |
|---|---|
DigiKey Part Number | 732-865060753004TR-ND - Tape & Reel (TR) 732-865060753004CT-ND - Cut Tape (CT) 732-865060753004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060753004 |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060753004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA0810330M080R | KYOCERA AVX | 484 | 478-AEA0810330M080RCT-ND | €1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 50 | €0.43860 | €21.93 |
| 100 | €0.38160 | €38.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33656 | €168.28 |
| 1.000 | €0.30001 | €300.01 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

