
AEA0810330M080R | |
|---|---|
DigiKey Part Number | 478-AEA0810330M080RTR-ND - Tape & Reel (TR) 478-AEA0810330M080RCT-ND - Cut Tape (CT) 478-AEA0810330M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810330M080R |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.88 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64100 | €6.41 |
| 50 | €0.48920 | €24.46 |
| 100 | €0.44100 | €44.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25048 | €125.24 |
| 1.000 | €0.23082 | €230.82 |
| 1.500 | €0.22089 | €331.33 |
| 2.500 | €0.20983 | €524.57 |
| 3.500 | €0.20332 | €711.62 |
| 5.000 | €0.19703 | €985.15 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

