220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861021385017

DigiKey Part Number
732-11907-ND
Manufacturer
Manufacturer Product Number
861021385017
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
861021385017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
1.5318 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXG220MEFCSN30X25Rubycon4341189-2978-ND€4.86000Parametric Equivalent
B43640C9227M000TDK314B43640C9227M000-ND€7.97000Parametric Equivalent
B43640F5227M000TDK192495-B43640F5227M000-ND€7.15000Parametric Equivalent
EKMQ401VSN221MR25SChemi-Con75565-4214-ND€7.84000Parametric Equivalent
HU2W221MCZS2WPECAIC tech Inc.434193-HU2W221MCZS2WPEC-ND€9.37000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.69000€4.69
10€4.16800€41.68
50€3.65120€182.56
100€3.29760€329.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.69000
Unit Price with VAT:€5.62800