
B43640C9227M000 | |
|---|---|
DigiKey Part Number | B43640C9227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640C9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 960 mA @ 100 Hz |
Part Status Active | Impedance 690 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 460mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.97000 | €7.97 |
| 10 | €5.70100 | €57.01 |
| 80 | €4.55825 | €364.66 |
| 160 | €4.29819 | €687.71 |
| 560 | €4.03021 | €2,256.92 |
| Unit Price without VAT: | €7.97000 |
|---|---|
| Unit Price with VAT: | €9.56400 |

