


860040874001 | |
|---|---|
DigiKey Part Number | 732-9253-1-ND - Cut Tape (CT) 732-9253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040874001 |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040874001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 201 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 610 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A270MPD1TA | Nichicon | 1.144 | 493-UHE2A270MPD1TACT-ND | €0.48000 | Parametric Equivalent |
| UHE2A270MPD1TD | Nichicon | 382 | 493-16311-1-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 50 | €0.32720 | €16.36 |
| 100 | €0.28470 | €28.47 |
| 250 | €0.25412 | €63.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.22268 | €178.14 |
| 1.600 | €0.21078 | €337.25 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

