27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A270MPD1TD

DigiKey Part Number
493-16311-1-ND - Cut Tape (CT)
493-16311-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A270MPD1TD
Description
CAP ALUM 27UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A270MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Active
Impedance
630 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE2A270MPD1TANichicon1.144493-UHE2A270MPD1TACT-ND€0.48000Parametric Equivalent
860040874001Würth Elektronik237732-9253-1-ND€0.38000Parametric Equivalent
In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.30200€3.02
50€0.22400€11.20
100€0.19940€19.94
500€0.15670€78.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14324€143.24
2.000€0.13205€264.10
3.000€0.12640€379.20
5.000€0.12009€600.45
7.000€0.11639€814.73
10.000€0.11281€1,128.10
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600