
830108207609 | |
|---|---|
DigiKey Part Number | 1923-830108207609TR-ND - Tape & Reel (TR) 1923-830108207609CT-ND - Cut Tape (CT) 1923-830108207609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108207609 |
Description | WE-XTAL QUARTZ CRYSTAL 32.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108207609 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-32.0000MHZ-8-D1X-T3 | Abracon LLC | 2.529 | 535-14085-1-ND | €4.56000 | Parametric Equivalent |
| ECS-320-8-33B2-CTN-TR3 | ECS Inc. | 5.631 | 50-ECS-320-8-33B2-CTN-TR3CT-ND | €3.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.39100 | €3.91 |
| 50 | €0.37400 | €18.70 |
| 100 | €0.35700 | €35.70 |
| 500 | €0.33146 | €165.73 |
| 1.000 | €0.31859 | €318.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27197 | €815.91 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

