32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-33B2-CTN-TR3

DigiKey Part Number
50-ECS-320-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-8-33B2-CTN-TR3CT-ND - Cut Tape (CT)
50-ECS-320-8-33B2-CTN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-33B2-CTN-TR3
Description
CRYSTAL 32 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.30800€3.08
25€0.29120€7.28
50€0.27880€13.94
100€0.26730€26.73
250€0.25276€63.19
500€0.24230€121.15
1.000€0.23228€232.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21723€651.69
6.000€0.20825€1,249.50
9.000€0.20317€1,828.53
15.000€0.19695€2,954.25
21.000€0.19296€4,052.16
30.000€0.18882€5,664.60
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200