23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2372FP500

DigiKey Part Number
749-MCT06030C2372FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2372FP500CT-ND - Cut Tape (CT)
749-MCT06030C2372FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2372FP500
Description
RES 23.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2372FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603FRE0723K7LYAGEO5.67713-RT0603FRE0723K7LCT-ND€0.08000Direct
RG1608P-2372-B-T5Susumu2.519408-RG1608P-2372-B-T5CT-ND€0.10000Upgrade
RT0603BRD0723K7LYAGEO17.415YAG4508CT-ND€0.08000Upgrade
RT0603BRE0723K7LYAGEO9.33213-RT0603BRE0723K7LCT-ND€0.08000Upgrade
RT0603DRD0723K7LYAGEO4.56713-RT0603DRD0723K7LCT-ND€0.08000Upgrade
In-Stock: 1.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.02200€0.55
50€0.02100€1.05
100€0.01980€1.98
250€0.01836€4.59
500€0.01736€8.68
1.000€0.01641€16.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01453€72.65
10.000€0.01385€138.50
15.000€0.01349€202.35
25.000€0.01307€326.75
35.000€0.01281€448.35
50.000€0.01255€627.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600