
RT0603FRE0723K7L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0723K7LTR-ND - Tape & Reel (TR) 13-RT0603FRE0723K7LCT-ND - Cut Tape (CT) 13-RT0603FRE0723K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0723K7L |
Description | RES SMD 23.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0723K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00764 | €1.91 |
| 500 | €0.00722 | €3.61 |
| 1.000 | €0.00682 | €6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00573 | €28.65 |
| 10.000 | €0.00544 | €54.40 |
| 15.000 | €0.00529 | €79.35 |
| 25.000 | €0.00511 | €127.75 |
| 35.000 | €0.00500 | €175.00 |
| 50.000 | €0.00489 | €244.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

