Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812A183FXAAT | |
|---|---|
DigiKey Part Number | VJ1812A183FXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A183FXAAT |
Description | CAP CER 0.018UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A183FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A183FBAAR31G | Vishay Vitramon | 0 | GA1812A183FBAAR31G-ND | €1.81170 | Parametric Equivalent |
| GA1812A183FBAAT31G | Vishay Vitramon | 0 | GA1812A183FBAAT31G-ND | €1.85956 | Parametric Equivalent |
| GA1812A183FXAAR31G | Vishay Vitramon | 0 | GA1812A183FXAAR31G-ND | €1.33413 | Parametric Equivalent |
| GA1812A183FXAAT31G | Vishay Vitramon | 0 | GA1812A183FXAAT31G-ND | €1.37304 | Parametric Equivalent |
| VJ1812A183FXAAR | Vishay Vitramon | 0 | VJ1812A183FXAAR-ND | €1.13819 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.17312 | €2,346.24 |
| Unit Price without VAT: | €1.17312 |
|---|---|
| Unit Price with VAT: | €1.40774 |



