Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1210Y102KBRAT4X | |
|---|---|
DigiKey Part Number | VJ1210Y102KBRAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y102KBRAT4X |
Description | CAP CER 1000PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y102KBRAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y102JBFAT4X | Vishay Vitramon | 0 | VJ1210Y102JBFAT4X-ND | €0.50624 | Upgrade |
| VJ1210Y102JBRAT4X | Vishay Vitramon | 0 | VJ1210Y102JBRAT4X-ND | €0.45389 | Upgrade |
| VJ1210Y102KBFAT4X | Vishay Vitramon | 1.994 | 720-VJ1210Y102KBFAT4XCT-ND | €1.23000 | Upgrade |
| 1210GC102KAZ2A | KYOCERA AVX | 2.270 | 478-4602-1-ND | €0.85000 | Upgrade |
| C1210X102KGRACTU | KEMET | 2.975 | 399-C1210X102KGRACTUCT-ND | €1.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.62826 | €3,141.30 |
| Unit Price without VAT: | €0.62826 |
|---|---|
| Unit Price with VAT: | €0.75391 |




