
VJ1210Y102KBFAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1210Y102KBFAT4XTR-ND - Tape & Reel (TR) 720-VJ1210Y102KBFAT4XCT-ND - Cut Tape (CT) 720-VJ1210Y102KBFAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y102KBFAT4X |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y102KBFAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GC102KAZ2A | KYOCERA AVX | 2.270 | 478-4602-1-ND | €0.85000 | Direct |
| C1210X102KGRACTU | KEMET | 2.975 | 399-C1210X102KGRACTUCT-ND | €1.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.81200 | €8.12 |
| 50 | €0.64380 | €32.19 |
| 100 | €0.59210 | €59.21 |
| 500 | €0.50454 | €252.27 |
| 1.000 | €0.47743 | €477.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44882 | €1,122.05 |
| 5.000 | €0.43156 | €2,157.80 |
| 7.500 | €0.42291 | €3,171.83 |
| 12.500 | €0.41333 | €5,166.62 |
| 17.500 | €0.40772 | €7,135.10 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

