Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A6R8DXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206A6R8DXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A6R8DXBCW1BC |
Description | CAP CER 6.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A6R8DXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A6R8BXBCW1BC | Vishay Vitramon | 0 | VJ1206A6R8BXBCW1BC-ND | €0.14644 | Upgrade |
| VJ1206A6R8BXBPW1BC | Vishay Vitramon | 0 | VJ1206A6R8BXBPW1BC-ND | €0.13431 | Upgrade |
| VJ1206A6R8CXBAC | Vishay Vitramon | 0 | VJ1206A6R8CXBAC-ND | €0.25176 | Upgrade |
| VJ1206A6R8CXBAP | Vishay Vitramon | 0 | VJ1206A6R8CXBAP-ND | €0.24480 | Upgrade |
| VJ1206A6R8CXBCW1BC | Vishay Vitramon | 0 | VJ1206A6R8CXBCW1BC-ND | €0.11821 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07881 | €315.24 |
| Unit Price without VAT: | €0.07881 |
|---|---|
| Unit Price with VAT: | €0.09457 |


